TE Connectivity 280001-9 Terminals Female Unshrouded 6.35x0.81mm Reel 7000

Order Code:

15-2534

Brand: TE Connectivity MPN: 280001-9
Qty Unit Price (Ex VAT)
7000+ £0.057
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 7000
Available to back orderBack order, lead time 14 days

The TE Connectivity 280001-9 terminal is a female unshrouded connector measuring 6.35x0.81 mm, suitable for electrical applications.

It comes on a reel with a count of 7000, ideal for high-volume production.

This terminal is typically used for secure electrical connections in automotive and industrial settings.

Its durable construction ensures reliable performance in various environments.


Insulation Non-Insulated
Tab Width 0.25inch
Tab Thickness 0.032inch
Gender Female
Barrel Type Open
Compatible Insulation Diameter Range .118 – .169
Compatible With Agency/Standards Products CSA
Contact Base Material Brass
Contact Plating Tin
Crimp Type F-Crimp
Insulated Wire Support Yes
Insulation Diameter 4.3mm
Insulation Option Uninsulated
Length 0.748inch
Material Brass
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .25
Mount Free Hanging
Operating Temperature Range -40 – 230
Orientation Straight
Package Quantity 7000
Packaging Tape and Reel
Packaging Method Strip/Reel
Packaging Quantity 7000
Plating Tin
Plating Thickness 1um
Product Length .748
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No (Without)
Series Faston™
Tab Length 0.303inch
Terminal Material Brass
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Receptacle
Type Quick Disconnects
Wire Gauge (Max) 17AWG
Wire Gauge (Min) 5AWG
Wire Insulation Support With
Wire Size 17 – 14
Wire/Cable Diameter 0.169inch
Wire/Cable Type Discrete

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot