TE Connectivity 2438987-2 Vertical USB3.2A Male Unshrouded Shield Leg Solder

MPN
2438987-2
Order Code
15-9054
Country of Origin
China
Qty Unit Price (Ex VAT)
150+ £1.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 4,350 in stock

The TE Connectivity 2438987-2 is a vertical USB 3.2 Type A male connector.

It features an unshrouded design for direct soldering.

This component provides high-speed data transfer.

It is typically used in electronic devices for USB connectivity.


Type USB Connectors
Gender Male
No. of Contacts 9
Mounting Direction Vertical
Centerline (Pitch) 1.9812mm
Circuit Application Power & Signal
Connector & Contact Terminates To Printed Circuit Board
Connector & Housing Type Receptacle
Connector Mounting Type Board Mount
Connector Profile Standard
Connector System Cable-to-Board
Contact Current Rating (Max) 1.8
Number of Positions 9
Operating Temperature Range -67 – 221
Packaging Method Tape & Reel
Panel Mount Feature Type Solder Mount
PCB Thickness (Recommended) 1 – 1.6
Termination Method to PCB Through Hole - Solder

Reviews

Be the first to submit a review

Trustpilot