TE Connectivity 242W053-25-0 Heat Shrink Cable Boots And End Caps Black

MPN
242W053-25-0
Order Code
15-8583
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
80+ £32.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Available to back orderBack-order availability date - 11/09/2026

TE Connectivity's 242W053-25-0 is a black heat shrink cable boot designed for insulation and protection.

It features durable material for high-performance applications.

This component provides a reliable seal for cable and connector interfaces.

It's typically used in automotive and aerospace industries.


Type Heat Shrink Boot
Colour Black
Shrink Ratio N/A
Body Material Elastomer
Maximum Operating Temperature 150°C
Minimum Operating Temperature -75°C

Reviews

Be the first to submit a review

Trustpilot