TE Connectivity 2414-002-1886 Lockwasher Size 18 Screws&Fasteners

MPN
2414-002-1886
Order Code
14-7228
Country of Origin
USA
Qty Unit Price (Ex VAT)
150+ £1.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 1,502 in stock

The TE Connectivity 2414-002-1886 is a lockwasher designed for use with size 18 screws and fasteners.

Its main attributes include corrosion resistance and durability.

Typically, it is used in electrical and mechanical assemblies to ensure a secure fastening.

This lockwasher enhances the stability and reliability of assembled components.


Material Tin, Steel
Colour Black
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Panel
Reach SVHC Compliant No
RoHS Compliant Yes
Series HDP20
Serviceable Yes

Reviews

Be the first to submit a review

Trustpilot