TE Connectivity 2405396-1 8P-8P Cable Assembly 300MM

MPN
2405396-1
Order Code
14-0126
Country of Origin
China
Qty Unit Price (Ex VAT)
30+ £5.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 750 in stock

TE Connectivity's 2405396-1 is an 8P-8P cable assembly measuring 300mm in length.

It features secure electrical connections with a high level of durability.

This product is commonly used in industrial and telecommunications applications.

Its compact design facilitates ease of installation in tight spaces.


Connector 1 CN1
Connector 2 CN2
Colour Orange
Length 0.3m
Type Internal I/O Cable Assemblies
Number of Positions 8
Number of Signal Positions 8
Wire Size 28

Reviews

Be the first to submit a review

Trustpilot