TE Connectivity 23ESB224MMF50NF Potentiometer 23E 220KB 6.35X50FL B7 CAT

MPN
23ESB224MMF50NF
Order Code
15-6340
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
4+ £8.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Despatched within 5 working days - 300 in stock

The TE Connectivity 23ESB224MMF50NF potentiometer, with a of 23ESB224MMF50NF, has a resistance of 220 kOhms.

It features a 6.35 mm shaft and a 50 mm length, designed for precise control.

This part is suitable for applications in audio equipment and industrial machinery.

Ideal for environments requiring reliable and accurate resistance adjustment.


Resistance 220kR
Tolerance 20%
No of Turns 1
Taper Logarithmic
Depth 18.2mm
ELV Compliant
Height 25.2mm
Length 10.7mm
Max Power Dissipation 200mW
Maximum Operating Temperature 70°C
Minimum Operating Temperature -25°C
Mount Panel, Through Hole
Number of Gangs 1
Number of Turns 1
Package Quantity 200
Packaging Bulk
Reach SVHC Compliant Unknown
Resistance Tolerance 20%
Resistor Type Carbon
RoHS Compliant Yes
Sealable No (Without)
Series 23, Citec
Termination Eyelet
Voltage Rating 500v

Reviews

Be the first to submit a review

Trustpilot