TE Connectivity 2388749-1 is a USB connector with 24 contacts designed for right-angle soldering.
This female connector ensures reliable data transmission and power delivery.
Its compact design is suited for use in consumer electronics and data communication devices.
The component's robust build supports efficient integration in tight spaces.
| Type |
USB Connectors |
| Gender |
Female |
| No. of Contacts |
24 |
| Mounting Direction |
Right Angle |
| Centerline (Pitch) |
0.4826mm |
| Circuit Application |
Power & Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector & Housing Type |
Housing for Female Terminals |
| Connector Mounting Type |
Board Mount |
| Connector System |
Board-to-Component |
| Contact Current Rating (Max) |
5 |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Underplating Material |
Nickel |
| Housing Material |
LCP |
| Industry Standard |
EIA |
| Moisture Sensitivity Level |
1 |
| Number of Positions |
24 |
| Operating Temperature Range |
-67 – 185 |
| Packaging Method |
Reel & Box |
| Packaging Quantity |
6000 |
| PCB Mount Retention Type |
Solder Peg |
| PCB Thickness (Recommended) |
.031 – .039 |
| Sealable |
No |
| Shell Plating Material |
Nickel |
| Termination Method to PCB |
Surface Mount |
| UL Flammability Rating |
UL 94V-0 |