TE Connectivity 2359392-1 V23074 Relay 10A 12VDC SPDT PCB Mount

MPN
2359392-1
Order Code
14-8955
Country of Origin
Portugal
  • Free UK shipping available
Qty Unit Price (Ex VAT)
240+ £4.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 240
Available to back orderBack-order availability date - 12/11/2026

TE Connectivity's 2359392-1 V23074 Relay is a 10A, 12VDC SPDT component with a PCB mount configuration.

It is known for its reliable switching capabilities in compact electronic circuits.

Ideal for automotive or industrial use, it ensures efficient control in various electrical systems.

The relay's design supports easy integration into circuit boards for versatile applications.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Contact Base Material Silver Alloy
Control Mode Monostable, DC
Mounting Type PCB
Type Micro Relays

Reviews

Be the first to submit a review

Trustpilot