TE Connectivity 234A011-100-0 Heat Shrink Cable Boots And End Caps

MPN
234A011-100-0
Order Code
15-8179
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £30.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Available to back orderBack-order availability date - 11/09/2026

TE Connectivity 234A011-100-0 is a heat shrink cable boot designed for environmental protection and insulation.

It offers excellent sealing properties and resists fluids, abrasion, and mechanical damage.

The product is typically used in aerospace, defence, and marine applications for harnessing and component protection.

Its flexible material allows for easy installation and reliable performance in harsh conditions.


Type Heat Shrink Boot
Colour Black
Shrink Ratio N/A
Depth 10.7mm
ELV Compliant
Lead Free Not Applicable
Material Polyolefin
Maximum Operating Temperature 105°C
Minimum Operating Temperature -30°C
Package/Case Molded
Packaging Bulk
Radiation Hardening No
Series Thermofit 234A0
Wire/Cable Diameter 7.9mm

Reviews

Be the first to submit a review

Trustpilot