TE Connectivity 2327678-1 Card Edge Connector 2 Row Straight Unshrouded

MPN
2327678-1
Order Code
14-6149
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
350+ £4.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 350
Available to back orderBack order, lead time 4 months

TE Connectivity's 2327678-1 is a card edge connector with a 2-row, straight, unshrouded design.

It is typically used in printed circuit board (PCB) applications for reliable electrical connections.

The connector supports high-density signal transmission.

Its compact design is suitable for use in various electronic devices and systems.


Type Internal I/O Connectors
Number of Positions 84
Mounting Type Vertical
Centerline (Pitch) 0.5842mm
Circuit Application Signal
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Contact Base Material Copper Alloy
Contact Current Rating (Max) 1.1000000000000001
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 3
Contact Underplating Material Nickel
Industry Standard EDSFF
Number of Rows 2
Operating Temperature Range -67 – 185
PCB Contact Termination Area Plating Material Tin
PCB Mount Orientation Vertical
Termination Method to PCB Surface Mount

Reviews

Be the first to submit a review

Trustpilot