TE Connectivity 2311664-1 Lumawise LED Lighting Fixture Accessories Gray

MPN
2311664-1
Order Code
14-7614
Country of Origin
China
Qty Unit Price (Ex VAT)
15+ £11.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 3,538 in stock

TE Connectivity's 2311664-1 Lumawise is a LED lighting fixture accessory.

It features a grey colour and is designed for efficient integration with LED modules.

This accessory facilitates enhanced thermal and electrical connectivity.

Typical applications include use in street lighting, industrial illumination, and outdoor lighting solutions.


Type ANSI Street Lighting Accessories
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Primary Product colour Grey
Product Diameter 3.0
Sealable Yes

Reviews

Be the first to submit a review

Trustpilot