TE Connectivity 2309409-1 Card Edge Connector Female 260 Contact 2 Row

MPN
2309409-1
Order Code
14-2311
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
400+ £1.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 3,200 in stock

TE Connectivity's 2309409-1 is a card edge connector featuring a female configuration with 260 contacts arranged in two rows.

It is designed for reliable connections and supports high-density applications.

This connector is often used in data communication and networking equipment.

The product ensures robust performance and secure connections in demanding environments.


Type SO DIMM Sockets
Number of Positions 260
Memory Type SO SDRAM
Mounting Type Horizontal
Centerline (Pitch) 0.508mm
Circuit Application Power
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector Profile Low
Connector System Cable-to-Board
Contact Base Material Copper Alloy
Contact Current Rating (Max) .5
Contact Mating Area Plating Material Gold Flash
Housing Material High Temperature Thermoplastic
Mating Alignment Type Standard Keying
Military Spec True
Number of Rows 2
Operating Temperature Range -67 – 185
Packaging Method Tape & Reel
Packaging Quantity 800
PCB Contact Termination Area Plating Material Gold Flash
PCB Mount Retention With
PCB Mount Retention Type Solder Peg
REACH Compliant
ROHS Yes
Row-to-Row Spacing 0.32200000000000001
Termination Method to PCB Surface Mount
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot