TE Connectivity's 2309407-1 is a card edge connector designed with a female interface.
It features 260 contacts arranged in 2 parallel rows for reliable connectivity.
This component is typically used in circuit board applications requiring high-density connections.
It is ideal for electronic devices requiring robust and efficient data transmission.
| Type |
SO DIMM Sockets |
| Number of Positions |
260 |
| Memory Type |
SO SDRAM |
| Mounting Type |
Horizontal |
| Centerline (Pitch) |
2.0828mm |
| Circuit Application |
Power |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Mounting Type |
Board Mount |
| Connector Profile |
Low |
| Connector System |
Cable-to-Board |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating (Max) |
.5 |
| Contact Mating Area Plating Material |
Gold Flash |
| Housing Material |
High Temperature Thermoplastic |
| Mating Alignment Type |
Standard Keying |
| Military Spec |
True |
| Number of Rows |
2 |
| Operating Temperature Range |
-67 – 185 |
| Packaging Method |
Tape & Reel |
| Packaging Quantity |
900 |
| PCB Contact Termination Area Plating Material |
Gold Flash |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Solder Peg |
| REACH |
Compliant |
| ROHS |
Yes |
| Row-to-Row Spacing |
0.32200000000000001 |
| Termination Method to PCB |
Surface Mount |
| UL Flammability Rating |
UL 94V-0 |