TE Connectivity 2273124-4 Sensor/actuator Cable M8 Socket 1.50m 3 Pins

Image Representative of Range

TE Connectivity 2273124-4 Sensor/actuator Cable M8 Socket 1.50m 3 Pins

MPN
2273124-4
EAN-13
2050005501093
Order Code
07-4208
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £16.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

TE Connectivity manufactures the 2273124-4 sensor/actuator cable, which features a right-angle M8 socket and straight plug. This 1.50 m cable with 3 pins is typically used in industrial automation for reliable connections between sensors and actuators. The product is known for its durability and dependable performance in harsh environments.
Connector 1 M8
Connector 2 M8
Colour Black
Length 1.5m
Type Sensor connector
Cable Diameter 4.10mm
Connector & Keying Code A
Contact Current Rating (Max) 4
Cross-section (sensor/actuator wiring) 0.326mm²
Housing Material Plastic
Industrial packaging No
Material PUR
Maximum Temperature +80°C
Military Spec False
Min. temperature -40°C
Nominal Current 4A
Nominal Voltage 24V DC
Number of Positions 3
Operating Temperature Range -40 – 176
Operating Voltage 24
Outside Cable Diameter .161
Packaging Method Box
Packaging Quantity 25
REACH Compliant
ROHS Yes
Shielded No
Thread Size M8 x M8
Thread Type M8
Wire colour (Base) Brown, Blue, Black
Wire Size 22

Reviews

Be the first to submit a review

Trustpilot