TE Connectivity 2273082-1 Sensor/actuator Connector M8 Plug 1.50 M 4 Pins

TE Connectivity 2273082-1 Sensor/actuator Connector M8 Plug 1.50 M 4 Pins

Order Code:

07-4204

Brand: TE Connectivity MPN: 2273082-1 EAN-13: 2050003737418

Discontinued


The TE Connectivity 2273082-1 is a sensor/actuator pre-fab M8 plug connector with a right-angle design, 1.50 m length, and four pins. It is suitable for industrial applications requiring robust and reliable connections, typically used in automation and control systems. This connector features secure latching and is efficient for transmitting signals and data in compact spaces.
Connector 1 M12
Colour Black
Length 1.5m
Type Sensor connector
Cable Diameter 4.7mm
Conductor Cross Section 0.34mm²
Connection Open end cable
Cross-section (sensor/actuator wiring) 0.34mm²
Material PUR
Max. temperature +80°C
Military Spec True
Min. temperature -40°C
REACH Compliant
RoHS Yes
Seal type Screw-on
Thread Type M8

Trustpilot