TE Connectivity 2273006-1 Cable 4pos PUR 1.5m M8 Straight Male Plug Shielded

MPN
2273006-1
Order Code
15-3514
Country of Origin
Germany
Qty Unit Price (Ex VAT)
5+ £25.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 5 working days - 9 in stock

The TE Connectivity 2273006-1 is a 4-position cable featuring a M8 straight male plug.

It measures 1.5 metres in length and is shielded for enhanced protection.

The cable is designed with a durable PUR jacket, suitable for industrial environments.

Typical applications include automation and sensor connections.


Connector 2 DIN
Length 1.5m
Colour Black
Type M8/M12 Cable Assemblies
Connector & Keying Code A
Contact Current Rating (Max) 4
Housing Material Plastic
Military Spec False
Number of Positions 4
Operating Temperature Range -40 – 176
Operating Voltage 30
Outside Cable Diameter .208
Packaging Method Box
Packaging Quantity 25
REACH Compliant
ROHS Yes
Shielded Yes
Thread Size M8
Wire colour (Base) Brown, White, Blue, Black
Wire Size 22

Reviews

Be the first to submit a review

Trustpilot