TE Connectivity 226310-000 STD06Y-6 Cable Marker Imprint 6 Ø 2.60-3.50 Mm

TE Connectivity 226310-000 STD06Y-6 Cable Marker Imprint 6 Ø 2.60-3.50 Mm

MPN
226310-000
EAN-13
2050003344203
Order Code
07-4187
Country of Origin
Germany

Discontinued


TE Connectivity 226310-000 labels are designed for wire identification.

These yellow labels have a 0.091-inch diameter, suitable for tagging small cables.

They are typically used in telecommunications and aerospace industries.

The labels provide clear and durable marking for efficient maintenance and organisation.


Type Pre-printed cable marker
Colour Yellow
Material Polyacetal (POM)
Colour-coded Yes
Halogen-free Yes
Imprint 6
Max Cable Diameter 3.50mm
Maximum Temperature +106°C
Min. temperature -40°C
Misc Attribute Numbers
Number of labels 30
Outside diameter range 2.60 up to 3.50mm
Series STD06
Suitable for outside Ø (min.) 2.60mm

Trustpilot