TE Connectivity 222K163-25-0 HS-BOOT Heat Shrink Cable Boots And End Caps

Order Code:

15-8399

Brand: TE Connectivity MPN: 222K163-25-0
Qty Unit Price (Ex VAT)
4+ £35.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
93 in stock, despatched in 5 working days

TE Connectivity's 222K163-25-0 is a heat shrink cable boot designed for superior insulation and moisture protection.

It features a flexible, durable construction ideal for cable management.

The product ensures a secure seal, reducing wear in harsh environments.

Typical applications include automotive and industrial settings.


Type Heat Shrink Boot
Colour Black
Shrink Ratio N/A
Length 45mm
Body Material Fluid Resistant Elastomer
Color Black
ELV Compliant
Government Qualified No
Lead Free Not Applicable
Material Modified Elastomer
Max Operating Temperature 150°C
Min Operating Temperature -75°C
Package/Case Molded
Packaging Bulk
Reach SVHC Compliant No
Series Thermofit 222K1
Wire/Cable Diameter 23inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot