TE Connectivity 222K163-100-0 HS-BOOT Heat Shrink Boots End Caps

MPN
222K163-100-0
Order Code
15-7647
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £44.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack-order availability date - 03/11/2026

TE Connectivity's 222K163-100-0 heat shrink boots are versatile end caps designed for cable protection.

They feature outstanding environmental sealing properties that ensure durability.

Typically used in automotive and aerospace applications, they provide reliable insulation.

Their heat-shrinkable material enables a secure fit over cable ends and connectors.


Type Heat Shrink Boot
Colour Black
Shrink Ratio N/A
ELV Compliant
Government Qualified No
Lead Free Not Applicable
Material PO, Polyolefin
Maximum Operating Temperature 105°C
Minimum Operating Temperature -30°C
Package Quantity 1
Package/Case Molded
Packaging Bulk
Series Thermofit 222K1
Wire/Cable Diameter 23inch

Reviews

Be the first to submit a review

Trustpilot