TE Connectivity 222K142-25-0 Premolded Heatshrink 31 Mm 1 pc

Image Representative of Range

TE Connectivity 222K142-25-0 Premolded Heatshrink 31 Mm 1 pc

MPN
222K142-25-0
EAN-13
2050003384841
Order Code
07-4180
Country of Origin
Czech Republic
View Full Product Range (9)

Discontinued


TE Connectivity 222K142-25-0 is a heat shrink boot designed for cable protection.

It offers excellent insulation, sealing, and strain relief properties.

Typically used in aerospace and defence applications, it ensures optimal performance in harsh environments.

This product is made from durable materials, suitable for a range of cable diameters.


Shrinkage Ratio 2:1
Type Premolded heatshrink
Length 31mm
Colour Black
Adhesive (yes/no) Yes
Body Material Fluid Resistant Elastomer
Color Black
ELV Compliant
Government Qualified No
Halogen-free No
Heatshrink features incl. lip seal and eye
Lead Free Not Applicable
Material Elastomer
Maximum Operating Temperature 150°C
Maximum Temperature +105°C
Min. temperature -30°C
Minimum Operating Temperature -75°C
Nominal diameter (post-shrinkage) 18mm
Nominal inside diameter (pre-shrinkage) 31mm
Package/Case Molded
Packaging Bulk
Reach SVHC Compliant No
Series Thermofit 222K1
Wire/Cable Diameter 16mm

Trustpilot