TE Connectivity 222K121-25-0 Heatshrink 24mm Pre-Shrink Diameter

Image Representative of Range

TE Connectivity 222K121-25-0 Heatshrink 24mm Pre-Shrink Diameter

MPN
222K121-25-0
EAN-13
2050003384865
Order Code
07-4179
Country of Origin
Czech Republic
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.69
15+ £12.94
50+ £12.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

TE Connectivity's 222K121-25-0 heat shrink cable boots offer a durable design for reliable protection.

These boots provide excellent insulation and strain relief in harsh environments.

They are typically used in aerospace and military applications due to their robust construction.

The material ensures a snug fit, safeguarding cables from environmental stresses.


Shrinkage Ratio 2:1
Type Premolded heatshrink
Length 25mm
Colour Black
Adhesive (yes/no) Yes
Body Material Fluid Resistant Elastomer
Color Black
ELV Compliant
Government Qualified No
Halogen-free No
Heatshrink features incl. lip seal and eye
Lead Free Not Applicable
Material Elastomer
Maximum Operating Temperature 150°C
Maximum Temperature +105°C
Min. temperature -30°C
Minimum Operating Temperature -75°C
Nominal diameter (post-shrinkage) 10.4mm
Nominal inside diameter (pre-shrinkage) 24mm
Package/Case Molded
Packaging Bulk
Reach SVHC Compliant No
Series Thermofit 222K1
Wire/Cable Diameter 13mm

Reviews

Be the first to submit a review

Trustpilot