TE Connectivity 222A121-25-0 Heat Shrink Cable Boots End Caps Black Durable

Order Code:

15-7666

Brand: TE Connectivity MPN: 222A121-25-0
Qty Unit Price (Ex VAT)
7+ £16.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 7
84 in stock, despatched in 5 working days

TE Connectivity's 222A121-25-0 is a durable heat shrink cable boot end cap in black.

It provides excellent environmental protection and strain relief for cable ends.

The end cap is ideal for use in electrical and telecommunications applications.

Its robust construction ensures long-lasting performance in demanding environments.


Type Heat Shrink Boot
Colour Black
Shrink Ratio N/A
Length 22.6mm
Color Black
ELV Compliant
Lead Free Not Applicable
Material Fluid Resistant Elastomer
Max Operating Temperature -150°C
Min Operating Temperature -75°C
Package/Case Molded
Packaging Bulk
Reach SVHC Compliant No
Series Thermofit 222A1
Wire/Cable Diameter -18mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot