The TE Connectivity 2213831-2 is an LED lighting mounting accessory designed for effective thermal management.
It facilitates secure mounting of LED modules, enhancing reliability and performance.
With its robust construction, it is ideal for use in various lighting applications.
This accessory is commonly used in residential, commercial, and industrial lighting systems.
| Type |
Zhaga Book 18 Street Lighting Connectors |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Mounting Type |
Board Mount |
| Connector System |
Wire-to-Board |
| Contact Current Rating (Max) |
1.5 |
| Number of Positions |
4 |
| Operating Temperature Range |
-40 – 190 |
| Product Diameter |
75.2 |
| Product Height |
19.3 |
| Sealable |
Yes |