TE Connectivity 2213818-1 Illuminated Tactile Switch Blue LED 6x6mm

MPN
2213818-1
EAN-13
2050007003946
Order Code
07-4175
Country of Origin
China
View Full Product Range (23)

Discontinued


TE Connectivity's 2213818-1 is an illuminated tactile switch designed for precise user interaction. It features a compact design with a tactile response and an LED for background lighting, making it suitable for control panels and electronic devices requiring visual feedback. Typical applications include industrial machinery, consumer electronics, and automotive interface systems.
Type Tactile Switches
Contact Configuration SPST
Switch Function Off/(On)
Orientation Vertical/ Top Actuator
Actuator Length 3.15mm
Outline Dimensions (L x W) 6 mm x 6 mm
Illumination None
Misc Attribute TE AMP Illuminated Tactile Switches
Packaging Type Bag

Trustpilot