TE Connectivity 2213678-5 Z35 MINI LED Lighting Mounting Accessories

MPN
2213678-5
Order Code
14-7626
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
140+ £1.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 140
Despatched within 5 working days - 665 in stock

TE Connectivity's 2213678-5 Z35 mini LED lighting mounting accessories are designed for secure and efficient installations.

These accessories ensure proper alignment and stability of LED lights.

Typical applications include indoor and outdoor lighting setups.

They are ideal for both commercial and residential environments where precision lighting is required.


Type LED Holders
Circuit Application Power
Connector & Contact Terminates To Wire & Cable
Connector System Wire-to-Component
Contact Base Material Copper Alloy
Contact Current Rating (Max) 3
Contact Mating Area Plating Material Gold (Au)
Housing Material PBT GF
Number of Positions 2
Operating Temperature Range -40 – 221
Operating Voltage 60
Termination Method to Wire & Cable Poke-In

Reviews

Be the first to submit a review

Trustpilot