TE Connectivity 2213480-1 LED Holder Mt.ing Accessory For Z50 LED

MPN
2213480-1
Order Code
14-7624
Country of Origin
China
Qty Unit Price (Ex VAT)
1120+ £2.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1120
Available to back orderBack order, lead time 4 months

TE Connectivity 2213480-1 is an LED holder mounting accessory designed for Z50 LEDs.

It features easy snap-in installation, ensuring secure attachment and alignment.

The durable construction supports robust performance and longevity.

Typically used in lighting fixtures, it provides reliable LED positioning for enhanced illumination.


Type LED Holders
Circuit Application Power
Connector & Contact Terminates To Wire & Cable
Connector System Wire-to-Component
Contact Base Material Copper Alloy
Contact Current Rating (Max) 5
Contact Mating Area Plating Material Gold (Au)
Housing Material PBT GF
Military Spec False
Number of Positions 2
Operating Temperature Range -40 – 221
Operating Voltage 277
REACH Compliant
ROHS Yes
Termination Method to Wire & Cable Poke-In

Reviews

Be the first to submit a review

Trustpilot