TE Connectivity 2213407-2 Z50 LED Lighting Mounting Accessory Standard Profile

MPN
2213407-2
Order Code
14-7622
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
80+ £2.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 249 in stock

TE Connectivity's 2213407-2 is an LED lighting mounting accessory with a standard profile.

It features a robust design for securely installing LED modules.

The accessory is ideally used in residential and commercial lighting applications.

Its easy-to-install configuration ensures reliable and efficient LED integration.


Type LED Holders
Circuit Application Power
Connector & Contact Terminates To Wire & Cable
Connector Mounting Type Board Mount
Connector System Wire-to-Board
Contact Base Material Copper Alloy
Contact Current Rating (Max) 5
Contact Mating Area Plating Material Silver (Ag)
Housing Material PBT GF
Number of Positions 1
Operating Temperature Range -40 – 221
Operating Voltage 300
Termination Method to Wire & Cable Poke-In

Reviews

Be the first to submit a review

Trustpilot