The TE Connectivity 2213407-1 is a low-profile LED lighting mounting accessory designed for efficient lighting solutions.
It offers robust support and easy installation for LED components.
This accessory is ideal for both commercial and residential lighting applications, ensuring stability and optimal performance.
Its compact design is perfect for spaces with limited headroom.
| Type |
LED Holders |
| Circuit Application |
Power |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector System |
Wire-to-Component |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating (Max) |
5 |
| Contact Mating Area Plating Material |
Silver (Ag) |
| Housing Material |
PBT GF |
| Number of Positions |
2 |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
300 |
| Termination Method to Wire & Cable |
Poke-In |