The TE Connectivity 2213401-2 Z50 is designed for secure mounting of standard profile LED lighting accessories.
It features robust construction with ease of installation in mind.
This part is typically used in commercial and residential lighting setups.
It provides reliable and durable support for LED modules.
| Type |
LED Holders |
| Circuit Application |
Power |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector Mounting Type |
Board Mount |
| Connector System |
Board-to-Component |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating (Max) |
5 |
| Contact Mating Area Plating Material |
Silver (Ag) |
| Housing Material |
PBT GF |
| Number of Positions |
1 |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
300 |
| Termination Method to Wire & Cable |
Poke-In |