TE Connectivity 2213382-1 Z50 LED Lighting Mt.ing Accessory Low Profile

MPN
2213382-1
Order Code
14-7629
Country of Origin
China
Qty Unit Price (Ex VAT)
100+ £2.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 1,120 in stock

TE Connectivity's 2213382-1 LED lighting accessory is a low-profile mounting solution designed for efficient installation.

It is compact, ensuring minimal intrusion in tight spaces and enhancing aesthetic appeal.

This part is typically used in commercial and residential lighting systems to secure LED fixtures reliably.

Its sturdy construction allows for long-lasting performance in various lighting applications.


Type LED Holders
Circuit Application Power
Connector & Contact Terminates To Wire & Cable
Connector Mounting Type Board Mount
Connector System Wire-to-Component
Contact Base Material Copper Alloy
Contact Current Rating (Max) 5
Contact Mating Area Plating Material Silver (Ag)
Housing Material PBT GF
Military Spec False
Number of Positions 2
Operating Temperature Range -40 – 221
Operating Voltage 300
REACH Compliant
ROHS Yes
Termination Method to Wire & Cable Poke-In

Reviews

Be the first to submit a review

Trustpilot