TE Connectivity's 2213130-2 is a LED holder designed for Sharp Mega Zenigata LED A.
It features a secure fit and efficient thermal management to optimise LED performance.
This holder facilitates easy installation and connection without the need for soldering.
It is typically used in applications requiring reliable LED mounting in lighting fixtures and displays.
| Type |
LED Holders |
| Circuit Application |
Power |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector Mounting Type |
Board Mount |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating (Max) |
5 |
| Contact Mating Area Plating Material |
Silver (Ag) |
| Housing Material |
PBT GF |
| Military Spec |
False |
| Number of Positions |
1 |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
300 |
| REACH |
Compliant |
| ROHS |
Yes |
| Termination Method to Wire & Cable |
Poke-In |