TE Connectivity 2213130-1 LED Lighting Accessories Z50 Holder Low Profile

MPN
2213130-1
Order Code
14-7628
Country of Origin
China
Qty Unit Price (Ex VAT)
100+ £2.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 24,400 in stock

TE Connectivity's 2213130-1 is a Z50 holder designed for LED lighting applications.

It provides a secure and reliable mounting solution for LED components.

The holder ensures efficient thermal management and ease of assembly.

Typically used in commercial and residential lighting fixtures, it supports a wide range of LED modules.


Type LED Holders
Circuit Application Power
Connector & Contact Terminates To Wire & Cable
Connector Mounting Type Board Mount
Connector System Wire-to-Board
Contact Base Material Copper Alloy
Contact Current Rating (Max) 5
Contact Mating Area Plating Material Silver (Ag)
Housing Material PBT GF
Military Spec False
Number of Positions 1
Operating Temperature Range -40 – 221
Operating Voltage 300
REACH Compliant
ROHS Yes
Termination Method to Wire & Cable Poke-In

Reviews

Be the first to submit a review

Trustpilot