TE Connectivity's 2199230-3 is a female PCI Express connector, unshrouded with Key B configuration.
It features a robust design for reliable data transmission and seamless integration.
The connector is ideal for high-speed data transfer applications, including networking and expansion cards.
Typical uses include computers and telecommunications equipment.
| Type |
M.2 Connectors |
| Number of Positions |
67 |
| Memory Type |
PCI Express |
| Mounting Type |
Horizontal |
| Centerline (Pitch) |
0.508mm |
| Circuit Application |
Power |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector & Keying Code |
B |
| Connector Height |
0.16500000000000001 |
| Connector Length |
0.86199999999999999 |
| Connector Mounting Type |
Board Mount |
| Connector System |
Board-to-Board |
| Connector Width |
0.34300000000000003 |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating (Max) |
0.5 |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
15.0 |
| Housing Material |
High Temperature Thermoplastic |
| Insulator Color |
BLACK |
| Insulator Material |
THERMOPLASTIC |
| Maximum Operating Temperature |
80 |
| Minimum Operating Temperature |
-40 |
| Mounting Style |
RIGHT ANGLE |
| Number of Rows |
2 |
| Operating Temperature Range |
-40 – 185 |
| Operating Voltage |
50 |
| Packaging Method |
Tape & Reel |
| PCB Contact Termination Area Plating Material |
Gold Flash |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Mount Orientation |
Right Angle |
| Primary Product colour |
Black |
| Rated Current (Signal) |
0.5 |
| Termination Method to PCB |
Surface Mount |
| Termination Type |
SURFACE MOUNT |
| Total Number of Contacts |
67 |