TE Connectivity 2176350-6 CRGCQ2512 Resistor 6R8 5% 2512 SMD

MPN
2176350-6
Order Code
14-7741
Country of Origin
Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
4000+ £0.076
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Despatched within 5 working days - 20,000 in stock

The TE Connectivity CRGCQ2512 Resistor, 2176350-6, is a surface-mount device with a resistance of 6.8 ohms and a tolerance of 5%.

It is encapsulated in a 2512 package, making it suitable for compact electronic circuit designs.

This resistor is commonly used in applications requiring precise resistance values, such as in consumer electronics and industrial equipment.

Its SMD form factor allows for automated assembly and efficient space utilisation.


Type Surface Mount Resistors
Voltage 150V
PPM 100ppm

Reviews

Be the first to submit a review

Trustpilot