TE Connectivity 2176346-6 CRGCQ Resistor SMD 1210 6R8 5 Percent

Order Code:

14-9406

Brand: TE Connectivity MPN: 2176346-6
Qty Unit Price (Ex VAT)
5000+ £0.053
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
Available to back orderBack order, lead time 14 days

TE Connectivity's 2176346-6 is a surface-mount device resistor in the 1210 package.

It has a resistance of 6.8 ohms with a tolerance of 5 percent.

The resistor is suited for general-purpose applications in electronic circuits.

It is commonly used in current limiting, voltage division, and signal conditioning tasks.


Type Surface Mount Resistors
Tolerance 5%
Voltage 200V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot