TE Connectivity 2176329-6 Fixed Resistor Thick Film 0.75W 27ohm 200V

MPN
2176329-6
Order Code
14-7756
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
5000+ £0.076
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
Available to back orderBack order, lead time 4 months

TE Connectivity's 2176329-6 is a fixed thick film resistor.

It has a resistance of 27 ohms and a power rating of 0.75 watts.

The resistor is capable of operating at a maximum voltage of 200 volts.

It is typically used in electronic circuits for current limiting and voltage division.


Type Surface Mount Resistors
Voltage 200V
PPM 100ppm

Reviews

Be the first to submit a review

Trustpilot