TE Connectivity 2176280-4 CPF Resistor 0402 105K 0.1% 25PPM 1K RL

MPN
2176280-4
Order Code
14-7789
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1000+ £0.102
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack order, lead time 4 months

The TE Connectivity 2176280-4 is a precision CPF resistor with a 0402 package size.

It offers a resistance value of 1,000 ohms with a tolerance of 0.1% and a temperature coefficient of 25 ppm.

Its compact design makes it ideal for applications in electronic circuits requiring high accuracy.

Typical uses include telecommunications and precision instruments.


Type Surface Mount Resistors
Tolerance 0.1%
Voltage 50V
Power Rating .063
PPM 25ppm

Reviews

Be the first to submit a review

Trustpilot