TE Connectivity 2176250-7 Wirewound Resistor Chassis Mount 10R 500W 5%

MPN
2176250-7
Order Code
14-9590
Country of Origin
India
Qty Unit Price (Ex VAT)
2+ £83.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 2 in stock

TE Connectivity's 2176250-7 is a wirewound resistor with a resistance of 10 ohms and a power rating of 500 watts.

It offers a tolerance of 5% and is designed for chassis mounting.

This resistor is built for high-power applications, providing reliable performance in demanding conditions.

Typical uses include power supplies and industrial machinery.


Type Chassis Mount Resistors
Resistance 10Ω
Tolerance 5%
Power Rating 500W

Reviews

Be the first to submit a review

Trustpilot