TE Connectivity 2176230-1 Fixed Resistor Thick Film 3W 0Ohm 5%

MPN
2176230-1
Order Code
15-9371
Country of Origin
Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2000+ £0.350
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack-order availability date - 14/11/2026

The TE Connectivity 2176230-1 is a fixed thick film resistor featuring 3W power handling capacity and a tolerance of 5%.

This component is notable for its 0 ohm resistance, functioning primarily as a jumper or link.

Ideal for circuit board applications, it ensures reliable electrical connections.

It is commonly used in electronic assemblies where dependable power transmission is required.


Type Surface Mount Resistors
Resistance 0Ω
Number of Terminals 2

Reviews

Be the first to submit a review

Trustpilot