TE Connectivity 2176177-6 Thick Film Resistor SMD 1Percent 390R 0.2W

MPN
2176177-6
Order Code
14-7767
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
10000+ £0.0064
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10000
Despatched within 5 working days - 10,000 in stock

The TE Connectivity 2176177-6 is a surface-mount device thick film resistor featuring a resistance of 390 ohms with 1% tolerance.

It has a power rating of 0.2 watts, providing reliable performance in various electronic circuits.

This resistor is suitable for use in signal processing and voltage division applications.

Its robust design ensures stability and precision in demanding conditions.


Type Surface Mount Resistors
Resistance 390
Tolerance 1
Number of Terminals 2

Reviews

Be the first to submit a review

Trustpilot