TE Connectivity 2176168-2 TLR Resistor 1.5W R002 1% 50PPM 2K RL

MPN
2176168-2
Order Code
14-7700
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
2000+ £0.251
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack-order availability date - 05/10/2026

TE Connectivity's 2176168-2 is a high-power resistor designed to handle 1.5 watts.

It features a low resistance value of 0.002 ohms with a tolerance of 1%, ensuring precision.

The resistor maintains stability with a 50 parts per million temperature coefficient.

It is ideal for current sensing and power management applications in electronic circuits.


Type Surface Mount Resistors
Resistance 0.02Ω
Tolerance 1%
Power Rating 1.5W
Case Type 2010 SMD
Number of Terminals 2

Reviews

Be the first to submit a review

Trustpilot