TE Connectivity 2176083-2 Wirewound Resistor 5W 15R 5% Through Hole

MPN
2176083-2
Order Code
14-9637
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
1000+ £0.399
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 500 in stock

TE Connectivity's 2176083-2 is a wirewound resistor designed for through hole mounting.

It has a power rating of 5 watts and a resistance of 15 ohms with a tolerance of 5%.

The resistor is ideal for use in power supply, amplifier, and motor drive applications.

Its robust construction provides reliable performance in demanding environments.


Type Through-Hole Resistors
Resistance 15Ω
Tolerance 5%
Power Rating 5W
Lead Free Yes
Military Spec False
REACH Compliant
ROHS Yes

Reviews

Be the first to submit a review

Trustpilot