TE Connectivity 2176082-9 Wirewound Resistor Through Hole 3W 220R 5%

MPN
2176082-9
Order Code
14-7815
Country of Origin
Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2000+ £0.139
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Despatched within 5 working days - 7,000 in stock

The TE Connectivity 2176082-9 is a wirewound resistor designed for through-hole mounting.

It features a resistance of 220 ohms with a power rating of 3 watts and a tolerance of 5%.

This component is suitable for applications requiring high stability and durability under varying conditions.

It is commonly used in power supplies and audio equipment.


Type Through-Hole Resistors
Resistance 220Ω
Tolerance 5%
Power Rating 3W
Number of Terminals 2

Reviews

Be the first to submit a review

Trustpilot