TE Connectivity 2176082-4 EP Resistor 3W 33R 5% Nanofilm

MPN
2176082-4
Order Code
14-7814
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
2000+ £0.120
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack-order availability date - 30/11/2026

The TE Connectivity 2176082-4 is a nanofilm resistor with a power rating of 3W and a resistance of 33 ohms.

It features a 5% tolerance, ensuring reliable performance in various conditions.

This resistor is typically used in electronic circuits where precise resistance is crucial.

Its robust design makes it suitable for industrial and automotive applications.


Type Through-Hole Resistors
Resistance 33Ω
Tolerance 5%
Power Rating 3W
Number of Terminals 2

Reviews

Be the first to submit a review

Trustpilot