TE Connectivity 2176081-5 EP Resistor 1W 47R 5%

MPN
2176081-5
Order Code
15-9627
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
2000+ £0.065
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack-order availability date - 18/07/2026

TE Connectivity 2176081-5 is a 1-watt resistor with a resistance of 47 ohms and a tolerance of 5%.

It features enhanced precision and reliability suitable for electronic circuits.

This resistor is ideal for use in various electrical and electronic applications requiring reliable performance.

Its compact design also facilitates easy integration into dense circuit boards.


Type Through-Hole Resistors
Resistance 47Ω
Tolerance 5%
Power Rating 1W
Number of Terminals 2

Reviews

Be the first to submit a review

Trustpilot