TE Connectivity 2176070-8 Fixed Resistor Thick Film 2W 20ohm 250V 1% Tolerance

MPN
2176070-8
Order Code
14-7711
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
4000+ £0.405
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Available to back orderBack-order availability date - 06/09/2026

TE Connectivity's resistor, part number 2176070-8, is a fixed thick film type with a power rating of 2 watts.

It has a resistance value of 20 ohms and can operate safely up to 250 volts with a tolerance of 1%.

This resistor is ideal for applications requiring precise resistance and high power, such as industrial and electronic circuits.

The robust design ensures reliable performance in various environmental conditions.


Type Surface Mount Resistors
Power Rating 2W
Lead Free Yes
Military Spec False
REACH Compliant
ROHS Yes

Reviews

Be the first to submit a review

Trustpilot