TE Connectivity 2159684-4 Ethernet Cable 4P 8Pos Shielded 1m Length

MPN
2159684-4
Order Code
15-9008
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £12.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 01/11/2026

The TE Connectivity 2159684-4 is a high-quality Ethernet cable featuring 4 pairs and 8 positions, offering a reliable shielded connection.

It measures 1 metre in length, ensuring flexibility for various networking setups.

This cable is ideal for data transmission in office environments and home networks.

Known for its durability, it supports fast and stable connections for all Ethernet-based applications.


Length 1m
LAN Category Not Applicable
Shielding Braid shielding
Cable Type Unshielded Twisted Pair
Connector Type A RJ-45
Connector Type B RJ-45
Gender PL-PL
Wire Size 26AWG

Reviews

Be the first to submit a review

Trustpilot