TE Connectivity 207008-6 is that serves as a robust cable clip for round connectors, specifically designed to complement TE's Circular Plastic Connectors (CPC), facilitating secure and efficient cable management. Alternatively referred to by the product code 1713553, this component is essential in maintaining organised and reliable connections in complex wiring systems, enabling optimal performance in both industrial and commercial electronic applications. The connector clip provides reliability and ease of installation, catering to stringent engineering requirements where vibration resistance and cable strain relief are crucial, such as in automotive, industrial control systems, and telecommunications infrastructure.
| Type |
207008-6 |
| Material |
Thermoplastic |
| Colour |
Black |
| Cable Diameter |
17.86mm |
| Cable Diameter Range |
17.86 mm (max) |
| Color |
Black |
| Connection Angle |
180° |
| Contact size |
13 |
| Content |
1 |
| Diameter |
1.131inch |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Length |
42.03mm |
| Mount |
Clamp |
| Orientation |
Straight |
| Package Quantity |
100 |
| Packaging |
Bulk |
| Packaging Method |
Bulk |
| Packaging Quantity |
100 |
| Primary Product colour |
Black |
| Primary Product Material |
Thermoplastic |
| Product Type |
Bullet connector cable clip |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Series |
CPC |
| Shell Material |
Thermoplastic |
| Shell Size |
13 |
| Shielded |
No |
| Thread Size |
3/4-20 UNEF-2B |
| UL Flammability Rating |
UL 94V-0 |
| Wire/Cable Color |
Black |
| Wire/Cable Diameter |
17.86mm |