TE Connectivity 202K163-3-02-0 Heat Shrink Cable Boot End Cap Black 16mm

MPN
202K163-3-02-0
Order Code
15-7737
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
325+ £27.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 325
Available to back orderBack-order availability date - 12/09/2026

The TE Connectivity 202K163-3-02-0 is a black heat shrink cable boot end cap with a diameter of 16mm.

It provides excellent environmental protection and strain relief for cable ends.

This component is typically used in electrical and communication applications to safeguard connections.

The material ensures durability and resistance to various environmental factors.


Type Heat Shrink Boot
Colour Black
Shrink Ratio N/A
Body Material Polyolefin
ELV Compliant
Government Qualified No
Lead Free Not Applicable
Material Polyolefin
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C
Package/Case Molded
Series Thermofit 202K1
Wire/Cable Diameter 23inch

Reviews

Be the first to submit a review

Trustpilot