TE Connectivity 202K163-3-0 Heat Shrink Cable Boots End Caps 150°C Black

MPN
202K163-3-0
Order Code
15-7499
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
5+ £28.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 17/07/2026

TE Connectivity's 202K163-3-0 is a heat shrink cable boot end cap.

The part is designed to withstand temperatures up to 150°C and comes in a black colour.

It provides protection and insulation for cable ends, preventing environmental damage.

Typical applications include automotive, electrical, and telecommunications sectors.


Type Heat Shrink Boot
Colour Black
Shrink Ratio N/A
Body Material Polyolefin, PO
ELV Compliant
Government Qualified No
Lead Free Not Applicable
Length 99mm
Material Polyolefin
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C
Package/Case Molded
Packaging Bulk
Reach SVHC Compliant No
Series Thermofit 202K1
Wire/Cable Diameter 23inch

Reviews

Be the first to submit a review

Trustpilot